Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,690 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥0.76119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 12ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-WQFN (3x2.5) | 14-QFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 2 | 2 | Schmitt Trigger Input | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.5V ~ 1.68V | 1.4V ~ 3.6V | 4.9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 6-UDFN (1x1) | 6-UFDFN |