Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,464 In Stock | 1 : ¥3.49000 Cut Tape (CT) 4,000 : ¥0.52660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SOT-5 | SOT-553 | |||
1,690 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥0.76119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 12ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-WQFN (3x2.5) | 14-QFN Exposed Pad | |||
0 In Stock Check Lead Time | 5,000 : ¥1.07961 Tape & Reel (TR) | Tape & Reel (TR) | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 40 µA | 32mA, 32mA | 0.25V ~ 1.2V | 1.7V ~ 3.8V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | X2-DFN1010-6 | 6-XFDFN |