Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,104 In Stock | 1 : ¥7.06000 Tube | Tube | Active | OR Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 22ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
724 In Stock 18,326 Marketplace | 1 : ¥7.74000 Tube | Bulk Tube | Active | AND Gate | 3 | 3 | - | 4.75V ~ 5.25V | 3.6 mA | 400µA, 8mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,285 In Stock | 1 : ¥7.82000 Tube | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.5V | 1.9V | 22ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
700 In Stock | 1 : ¥10.97000 Tube | Tube | Active | NAND Gate | 2 | 4 | - | 4.75V ~ 5.25V | 800 µA | 400µA, 8mA | 0.8V | 2V | 15ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |