Gates and Inverters

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.Texas Instruments
Series
74LV74LVC74LVCE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateOR GateXOR (Exclusive OR)
Number of Circuits
13
Number of Inputs
23
Voltage - Supply
1.2V ~ 3.6V1.4V ~ 5.5V1.6V ~ 5.5V1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA40 µA
Current - Output High, Low
8mA, 8mA24mA, 24mA32mA, 32mA
Input Logic Level - Low
0.12V ~ 0.8V0.58V ~ 0.8V0.7V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V1.08V ~ 2V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF4ns @ 5V, 50pF6.2ns @ 3.3V, 50pF7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
14-TSSOPSC-70-5SOT-25
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74LVC1G86DCKR
IC GATE XOR 1CH 2-INP SC70-5
Texas Instruments
24,152
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
TSSOP14/SOT402
74LVC11PW,118
IC GATE AND 3CH 3-INP 14TSSOP
Nexperia USA Inc.
5,275
In Stock
1 : ¥3.06000
Cut Tape (CT)
2,500 : ¥0.87259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
3
3
-
1.2V ~ 3.6V
40 µA
24mA, 24mA
0.12V ~ 0.8V
1.08V ~ 2V
6.2ns @ 3.3V, 50pF
-40°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SOT 25
74LVCE1G08W5-7
IC GATE AND 1CH 2-INP SOT25
Diodes Incorporated
28,732
In Stock
57,000
Factory
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.95201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.4V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.6ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SOT-25
SC-74A, SOT-753
SC70-5
SN74LV1T32DCKR
IC GATE OR 1CH 2-INP SC70-5
Texas Instruments
6,004
In Stock
1 : ¥3.57000
Cut Tape (CT)
3,000 : ¥1.02778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.6V ~ 5.5V
10 µA
8mA, 8mA
0.58V ~ 0.8V
0.94V ~ 2.1V
7ns @ 5V, 30pF
-40°C ~ 125°C (TA)
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.