Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,082 In Stock | 1 : ¥3.91000 Cut Tape (CT) 10,000 : ¥0.60109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.1V ~ 0.88V | 0.6V ~ 2.29V | 6.1ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 5-X2SON (0.80x0.80) | 4-XFDFN Exposed Pad | |||
383 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥0.77739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 7.1ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 6-XSON, SOT1202 (1x1) | 6-XFDFN |