Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,803 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,500 : ¥0.85002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 2 | 4 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | -, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
469,252 Marketplace | Unavailable | Bulk | Active | Inverter | 1 | 1 | - | 0.9V ~ 3.6V | 900 nA | 24mA, 24mA | 0.7V ~ 0.8V | 1.6V ~ 2V | 2.3ns @ 3V, 30pF | -40°C ~ 85°C | Surface Mount | 6-MicroPak2™ | 6-UFDFN |