Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,096 In Stock | 1 : ¥2.81000 Cut Tape (CT) 2,500 : ¥0.85012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 1.65V ~ 3.6V | 10 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 5.5ns @ 3.3V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
45 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.57707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 0.9V ~ 3.6V | 1 µA | 8mA, 8mA | 0.1V ~ 0.4V | 0.75V ~ 2.48V | 4.4ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 |