Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288,301 In Stock 165,000 Factory | 1 : ¥1.70000 Cut Tape (CT) 3,000 : ¥0.28154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
80,658 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.47372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.9ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 |