SN74AHC1G04DBVR | |
---|---|
DigiKey Part Number | 296-1089-2-ND - Tape & Reel (TR) 296-1089-1-ND - Cut Tape (CT) 296-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G04DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.04000 | ¥20.40 |
25 | ¥1.70720 | ¥42.68 |
100 | ¥1.08050 | ¥108.05 |
250 | ¥0.83380 | ¥208.45 |
500 | ¥0.71070 | ¥355.35 |
1,000 | ¥0.48321 | ¥483.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43586 | ¥1,307.58 |
6,000 | ¥0.37900 | ¥2,274.00 |
15,000 | ¥0.32215 | ¥4,832.25 |
30,000 | ¥0.30320 | ¥9,096.00 |
75,000 | ¥0.28425 | ¥21,318.75 |
150,000 | ¥0.24635 | ¥36,952.50 |