SN74LVC2G14DCKR

DigiKey Part Number
296-13011-2-ND - Tape & Reel (TR)
296-13011-1-ND - Cut Tape (CT)
296-13011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14DCKR
Description
IC INVERT SCHMITT 2CH 2IN SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.4V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.61800¥26.18
25¥2.36000¥59.00
100¥1.63140¥163.14
250¥1.37380¥343.45
500¥1.11620¥558.10
1,000¥0.85862¥858.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77276¥2,318.28
6,000¥0.72983¥4,378.98
15,000¥0.66543¥9,981.45
30,000¥0.62250¥18,675.00
75,000¥0.55810¥41,857.50
150,000¥0.53664¥80,496.00
Manufacturers Standard Package