MC74AC00DG | |
---|---|
DigiKey Part Number | MC74AC00DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC00DG |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC00DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.10600 | ¥51.06 |
55 | ¥4.79909 | ¥263.95 |
110 | ¥3.63773 | ¥400.15 |
275 | ¥3.09615 | ¥851.44 |
550 | ¥2.94135 | ¥1,617.74 |
1,045 | ¥2.24478 | ¥2,345.80 |
2,530 | ¥2.08993 | ¥5,287.52 |
5,005 | ¥2.01253 | ¥10,072.71 |