SN74LVC1G08DRLR | |
---|---|
DigiKey Part Number | 296-18011-2-ND - Tape & Reel (TR) 296-18011-1-ND - Cut Tape (CT) 296-18011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DRLR |
Description | IC GATE AND 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.69320 | ¥67.33 |
100 | ¥1.86010 | ¥186.01 |
250 | ¥1.56628 | ¥391.57 |
500 | ¥1.27246 | ¥636.23 |
1,000 | ¥0.97883 | ¥978.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88094 | ¥3,523.76 |
8,000 | ¥0.83200 | ¥6,656.00 |
12,000 | ¥0.75859 | ¥9,103.08 |
28,000 | ¥0.70965 | ¥19,870.20 |
100,000 | ¥0.62645 | ¥62,645.00 |