Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,577 In Stock 24,107 Marketplace | 1 : ¥8.08000 Cut Tape (CT) 2,500 : ¥3.43792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,414 In Stock | 1 : ¥9.18000 Cut Tape (CT) 250 : ¥5.99948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |