74HC00PW-Q100,118 | |
---|---|
DigiKey Part Number | 1727-74HC00PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC00PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC00PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC00PW-Q100,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93752 | ¥2,343.80 |
5,000 | ¥0.88069 | ¥4,403.45 |
12,500 | ¥0.82387 | ¥10,298.38 |
25,000 | ¥0.75569 | ¥18,892.25 |
62,500 | ¥0.72728 | ¥45,455.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.81560 | ¥70.39 |
100 | ¥2.09550 | ¥209.55 |
250 | ¥1.89916 | ¥474.79 |
500 | ¥1.57154 | ¥785.77 |
1,000 | ¥1.17869 | ¥1,178.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.71920 | ¥67.98 |
100 | ¥2.02370 | ¥202.37 |
250 | ¥1.83408 | ¥458.52 |
500 | ¥1.51766 | ¥758.83 |
1,000 | ¥1.13829 | ¥1,138.29 |