Gates and Inverters

Results: 3
Manufacturer
Nexperia USA Inc.onsemi
Series
74AUP74LCX7WZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Logic Type
AND GateInverter
Number of Circuits
126
Number of Inputs
12
Features
-Schmitt TriggerSchmitt Trigger Input
Voltage - Supply
1.65V ~ 5.5V2V ~ 3.6V2.3V ~ 3.6V
Current - Quiescent (Max)
1 µA1.2 µA10 µA
Current - Output High, Low
4mA, 4mA24mA, 24mA32mA, 32mA
Input Logic Level - Low
0.1V ~ 0.44V0.5V ~ 1.68V0.7V ~ 0.8V
Input Logic Level - High
1.4V ~ 3.6V1.7V ~ 2V1.9V ~ 2.6V
Max Propagation Delay @ V, Max CL
4.9ns @ 5V, 50pF5.2ns @ 3.3V, 50pF7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
5-TSSOP14-TSSOPSC-70-6
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-36314-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 353
74AUP1T08GWH
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
40,359
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥1.09800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
Schmitt Trigger
2.3V ~ 3.6V
1.2 µA
4mA, 4mA
0.1V ~ 0.44V
1.9V ~ 2.6V
7ns @ 3.3V, 30pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
14-TSSOP
74LCX04MTCX
IC INVERTER 6CH 1-INP 14TSSOP
onsemi
5,110
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,500 : ¥1.84876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 3.6V
10 µA
24mA, 24mA
0.7V ~ 0.8V
1.7V ~ 2V
5.2ns @ 3.3V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
SOT 363
NC7WZ14P6X-L22347
IC INVERT SCHMITT 2CH 2IN SC70-6
onsemi
464
In Stock
1 : ¥3.91000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Inverter
2
2
Schmitt Trigger Input
1.65V ~ 5.5V
1 µA
32mA, 32mA
0.5V ~ 1.68V
1.4V ~ 3.6V
4.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.