Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,384 In Stock 117,000 Marketplace | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.30006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | AND Gate | 1 | 2 | - | 0.8V ~ 2.7V | 10 µA | 9mA, 9mA | 0.7V | 1.7V | 2ns @ 2.5V, 30pF | -40°C ~ 85°C | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
12,932 In Stock 6,123 Marketplace | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥0.88029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | - | 0.8V ~ 2.7V | 10 µA | 9mA, 9mA | 0V ~ 0.7V | 1.7V | 1.9ns @ 2.5V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3,880 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.77551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
988 In Stock 1,833,250 Marketplace | 1 : ¥4.25000 Cut Tape (CT) 4,000 : ¥1.00584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | OR Gate | 1 | 2 | - | 0.8V ~ 2.7V | 10 µA | 9mA, 9mA | 0V ~ 0.7V | 1.7V | 2.1ns @ 2.5V, 30pF | -40°C ~ 85°C | Surface Mount | SOT-5 | SOT-553 |