SN74LVC1G14DCKR | |
---|---|
DigiKey Part Number | 296-11608-2-ND - Tape & Reel (TR) 296-11608-1-ND - Cut Tape (CT) 296-11608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 2.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.03200 | ¥20.32 |
25 | ¥1.70040 | ¥42.51 |
100 | ¥1.07710 | ¥107.71 |
250 | ¥0.83108 | ¥207.77 |
500 | ¥0.70832 | ¥354.16 |
1,000 | ¥0.48168 | ¥481.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43447 | ¥1,303.41 |
6,000 | ¥0.37779 | ¥2,266.74 |
15,000 | ¥0.32112 | ¥4,816.80 |
30,000 | ¥0.30224 | ¥9,067.20 |
75,000 | ¥0.28335 | ¥21,251.25 |
150,000 | ¥0.24557 | ¥36,835.50 |