SN74LVC1G14MDBVREP

DigiKey Part Number
296-22346-2-ND - Tape & Reel (TR)
296-22346-1-ND - Cut Tape (CT)
296-22346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14MDBVREP
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14MDBVREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
19 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥15.01200¥150.12
25¥14.16560¥354.14
100¥12.07030¥1,207.03
250¥11.33332¥2,833.33
500¥9.91674¥4,958.37
1,000¥8.21665¥8,216.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.64999¥22,949.97
6,000¥7.36665¥44,199.90
Manufacturers Standard Package