Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,114 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,500 : ¥0.63759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 12ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,832 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,500 : ¥0.85005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 12ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5,743 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥1.24670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2.3V ~ 3.6V | 10 µA | 24mA, 24mA | 0.35V ~ 0.8V | 1.7V ~ 2V | 3.4ns @ 3.3V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
7,595 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,500 : ¥0.84665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 12ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |