Gates and Inverters

Results: 4
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AHCT74HCT74LS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
AND GateInverter
Number of Circuits
16
Number of Inputs
12
Features
-Open CollectorSchmitt Trigger
Current - Quiescent (Max)
1 µA2 µA
Current - Output High, Low
4mA, 4mA8mA, 8mA-, 40mA
Input Logic Level - Low
0.4V ~ 0.7V0.5V ~ 0.6V0.8V
Input Logic Level - High
1.9V ~ 2.1V2V-
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF8ns @ 5V, 50pF20ns @ 5V, 15pF30ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Supplier Device Package
5-TSSOP14-SO14-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-35314-SOIC (0.209", 5.30mm Width)14-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 353
74AHCT1G08GW,125
IC GATE AND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
3,041
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.53969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
14-TSSOP
SN74HCT14PWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
52,208
In Stock
1 : ¥2.98000
Cut Tape (CT)
2,000 : ¥0.91388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
4mA, 4mA
0.5V ~ 0.6V
1.9V ~ 2.1V
30ns @ 5.5V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SO
SN74LS06NS
IC INVERTER 6CH 1-INP 14SO
Texas Instruments
1,357
In Stock
1 : ¥14.96000
Tube
Tube
Active
Inverter
6
1
Open Collector
4.5V ~ 5.5V
-
-, 40mA
0.4V ~ 0.7V
-
20ns @ 5V, 15pF
0°C ~ 70°C
Surface Mount
14-SO
14-SOIC (0.209", 5.30mm Width)
14-TSSOP
SN74AHCT14PW
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
3,810
In Stock
1 : ¥9.03000
Tube
Tube
Obsolete
Inverter
6
1
Schmitt Trigger
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 0.6V
1.9V ~ 2.1V
8ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.