Gates and Inverters

Results: 6
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
4000B74HC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
AND GateInverterNOR GateXOR (Exclusive OR)
Number of Circuits
1246
Number of Inputs
124
Features
-Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V3V ~ 18V
Current - Quiescent (Max)
1 µA2 µA10 µA
Current - Output High, Low
5.2mA, 5.2mA8.8mA, 8.8mA32mA, 32mA
Input Logic Level - Low
0.3V ~ 1.2V0.3V ~ 1.4V0.39V ~ 1.87V0.5V ~ 1.8V1.5V ~ 4V
Input Logic Level - High
1.16V ~ 3.33V1.4V ~ 3.7V1.5V ~ 4.2V3.5V ~ 11V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF6.5ns @ 2.5V, 50pF13ns @ 6V, 50pF17ns @ 6V, 50pF21ns @ 6V, 50pF100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
14-SO14-SOICSOT-23-5SOT-23-6
Package / Case
14-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G14DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
138,566
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.47677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.39V ~ 1.87V
1.16V ~ 3.33V
6.5ns @ 2.5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-SO
74HC14D,653
IC INVERT SCHMITT 6CH 1-INP 14SO
Nexperia USA Inc.
103,988
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥0.95622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
SOT-23-6 PKG
SN74LVC2G14DBVR
IC INVERTER 2CH 2-INP SOT23-6
Texas Instruments
104,166
In Stock
1 : ¥3.74000
Cut Tape (CT)
3,000 : ¥0.83459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.3V ~ 1.4V
1.4V ~ 3.7V
4.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
14-SOIC
SN74HC86DR
IC GATE XOR 4CH 2-INP 14SOIC
Texas Instruments
14,709
In Stock
1 : ¥4.08000
Cut Tape (CT)
2,500 : ¥0.88091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC02ADG
IC GATE NOR 4CH 2-INP 14SOIC
onsemi
1,097
In Stock
12,760
Factory
1 : ¥4.76000
Tube
Tube
Active
NOR Gate
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC14082BDG
IC GATE AND 2CH 4-INP 14SOIC
onsemi
246
In Stock
1,815
Factory
1 : ¥5.50000
Tube
Tube
Active
AND Gate
2
4
-
3V ~ 18V
1 µA
8.8mA, 8.8mA
1.5V ~ 4V
3.5V ~ 11V
100ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 6

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.