Gates and Inverters

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74HC74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateNOR Gate
Number of Inputs
24
Voltage - Supply
1.65V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
2 µA10 µA
Current - Output High, Low
5.2mA, 5.2mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.8V0.7V ~ 0.8V
Input Logic Level - High
1.5V ~ 4.2V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
14-SOSM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)14-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-LSSOP
SN74LVC2G08IDCTRQ1
IC GATE AND 2CH 2-INP SM8
Texas Instruments
5,211
In Stock
161,175
Marketplace
1 : ¥7.40000
Cut Tape (CT)
3,000 : ¥2.87435
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
AND Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.8ns @ 5V, 50pF
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
SM8
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
14-SO
74HC4002D,653
IC GATE NOR 2CH 4-INP 14SO
Nexperia USA Inc.
575
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,500 : ¥1.52376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
2
4
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.