Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,041 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.53969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
17,303 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.60333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 2V ~ 6V | 20 µA | 2.6mA, 2.6mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 |