Gates and Inverters

Results: 2
Manufacturer
onsemiTexas Instruments
Series
74LVC7SZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Quiescent (Max)
2 µA10 µA
Input Logic Level - Low
0.58V ~ 1.65V-
Input Logic Level - High
1.07V ~ 3.85V-
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G04DBVR
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
55,227
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-5
NC7SZ04M5X
IC INVERTER 1CH 1-INP SOT23-5
onsemi
31,138
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.53912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.