Gates and Inverters

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterNOR Gate
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF3.8ns @ 5V, 50pF4.4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
8-VSSOPSC-70-6
Package / Case
6-TSSOP, SC-88, SOT-3638-VFSOP (0.091", 2.30mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TSSOP, 8-MSOP
SN74LVC2G08DCUR
IC GATE AND 2CH 2-INP 8VSSOP
Texas Instruments
74,930
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥1.09102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.8ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
SC-70-6
SN74LVC2G04DCKR
IC INVERTER 2CH 2-INP SC70-6
Texas Instruments
30,935
In Stock
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥0.92252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
8-TSSOP, 8-MSOP
SN74LVC2G02DCUT
IC GATE NOR 2CH 2-INP 8VSSOP
Texas Instruments
19,601
In Stock
1 : ¥7.57000
Cut Tape (CT)
250 : ¥4.90520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.