SN74LVC1G10DBVR | |
---|---|
DigiKey Part Number | 296-18755-2-ND - Tape & Reel (TR) 296-18755-1-ND - Cut Tape (CT) 296-18755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G10DBVR |
Description | IC GATE NAND 1CH 3-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G10DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.84800 | ¥28.48 |
25 | ¥2.56720 | ¥64.18 |
100 | ¥1.77330 | ¥177.33 |
250 | ¥1.49308 | ¥373.27 |
500 | ¥1.21306 | ¥606.53 |
1,000 | ¥0.93314 | ¥933.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83980 | ¥2,519.40 |
6,000 | ¥0.79314 | ¥4,758.84 |
15,000 | ¥0.72316 | ¥10,847.40 |
30,000 | ¥0.67651 | ¥20,295.30 |
75,000 | ¥0.60652 | ¥45,489.00 |