Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
989 In Stock 13,410 Marketplace | 1 : ¥3.91000 Cut Tape (CT) 2,000 : ¥1.39743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 6 | 1 | - | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 3.3V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TVSOP | 14-TFSOP (0.173", 4.40mm Width) | |||
2,564 In Stock 9,502 Marketplace | 1 : ¥9.35000 Tube | Bulk Tube | Obsolete | AND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.8V | 2V | 22ns @ 5.5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |