Gates and Inverters

Results: 3
Series
74HC74LS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateNAND Gate
Number of Circuits
14
Number of Inputs
28
Voltage - Supply
2V ~ 6V4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V0.8V
Input Logic Level - High
1.5V ~ 4.2V2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF15ns @ 6V, 50pF22ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C0°C ~ 70°C (TA)
Supplier Device Package
14-SOIC14-TSSOP
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP
CD74HC30PWR
IC GATE NAND 1CH 8-INP 14TSSOP
Texas Instruments
8,908
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,000 : ¥0.95163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
8
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
22ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SOIC
CD74HC08M96
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
5,783
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥1.20838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74LS00DR
IC GATE NAND 4CH 2-INP 14SOIC
Texas Instruments
9,142
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,500 : ¥2.19120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
4.75V ~ 5.25V
-
400µA, 8mA
0.8V
2V
15ns @ 5V, 15pF
0°C ~ 70°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.