74AHC14PW,118 | |
---|---|
DigiKey Part Number | 1727-3988-2-ND - Tape & Reel (TR) 1727-3988-1-ND - Cut Tape (CT) 1727-3988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC14PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.40600 | ¥24.06 |
25 | ¥2.20360 | ¥55.09 |
100 | ¥1.63990 | ¥163.99 |
250 | ¥1.48600 | ¥371.50 |
500 | ¥1.22962 | ¥614.81 |
1,000 | ¥0.92230 | ¥922.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.84540 | ¥2,113.50 |
5,000 | ¥0.79417 | ¥3,970.85 |
12,500 | ¥0.74293 | ¥9,286.62 |
25,000 | ¥0.68145 | ¥17,036.25 |
62,500 | ¥0.65583 | ¥40,989.38 |
125,000 | ¥0.65353 | ¥81,691.25 |