Gates and Inverters

Results: 2
Series
74AHC74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Inputs
12
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.65V-
Input Logic Level - High
1.5V ~ 3.85V-
Max Propagation Delay @ V, Max CL
6ns @ 5V, 50pF7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
SC-70-5SOT-23-5
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74LVC1G08QDBVRQ1
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
19,194
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥0.99170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
6ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC70-5
CAHC1G04QDCKRG4Q1
IC INVERTER 1CH 1-INP SC70-5
Texas Instruments
11,105
In Stock
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥0.98827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.