Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,317 In Stock 21,395 Factory | 1 : ¥5.91000 Tube | Tube | Active | Inverter | 6 | 1 | - | 4.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.8V | 2V | 8.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
102 In Stock 7,053 Marketplace | 1 : ¥10.37000 Tube | Bulk Tube | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | 4.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.8V | 2V | 9.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
157 Marketplace | Unavailable | Bulk | Active | NAND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 12 mA | 1.2mA, 12mA | 0.7V | 2V | 24ns @ 5V, 45pF | -55°C ~ 125°C | - | - | Through Hole | 14-CDIP | 14-CDIP (0.300", 7.62mm) | |||
682 In Stock | 1 : ¥6.24000 Tube | Tube | Active | AND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |