74LVC14AS14-13 | |
---|---|
DigiKey Part Number | 74LVC14AS14-13DITR-ND - Tape & Reel (TR) 74LVC14AS14-13DICT-ND - Cut Tape (CT) 74LVC14AS14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC14AS14-13 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC14AS14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.8ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.54200 | ¥25.42 |
25 | ¥2.32600 | ¥58.15 |
100 | ¥1.73080 | ¥173.08 |
250 | ¥1.56856 | ¥392.14 |
500 | ¥1.29824 | ¥649.12 |
1,000 | ¥0.97360 | ¥973.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.89248 | ¥2,231.20 |
5,000 | ¥0.83840 | ¥4,192.00 |
12,500 | ¥0.78431 | ¥9,803.88 |
25,000 | ¥0.71941 | ¥17,985.25 |
62,500 | ¥0.69236 | ¥43,272.50 |
125,000 | ¥0.66944 | ¥83,680.00 |