74AHC1GU04W5-7 | |
---|---|
DigiKey Part Number | 74AHC1GU04W5-7DITR-ND - Tape & Reel (TR) 74AHC1GU04W5-7DICT-ND - Cut Tape (CT) 74AHC1GU04W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1GU04W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 6mA, 6mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.18500 | ¥21.85 |
25 | ¥1.83280 | ¥45.82 |
100 | ¥1.15960 | ¥115.96 |
250 | ¥0.89536 | ¥223.84 |
500 | ¥0.76306 | ¥381.53 |
1,000 | ¥0.51891 | ¥518.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45200 | ¥1,356.00 |
6,000 | ¥0.39303 | ¥2,358.18 |
15,000 | ¥0.33408 | ¥5,011.20 |
30,000 | ¥0.31443 | ¥9,432.90 |
75,000 | ¥0.29478 | ¥22,108.50 |
150,000 | ¥0.25547 | ¥38,320.50 |