SN74LV1T02DCKR | |
---|---|
DigiKey Part Number | 296-37240-2-ND - Tape & Reel (TR) 296-37240-1-ND - Cut Tape (CT) 296-37240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T02DCKR |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T02DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥1.91280 | ¥191.28 |
250 | ¥1.61048 | ¥402.62 |
500 | ¥1.30868 | ¥654.34 |
1,000 | ¥1.00663 | ¥1,006.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90597 | ¥2,717.91 |
6,000 | ¥0.85565 | ¥5,133.90 |
15,000 | ¥0.78015 | ¥11,702.25 |
30,000 | ¥0.72982 | ¥21,894.60 |
75,000 | ¥0.65432 | ¥49,074.00 |