Gates and Inverters

Results: 3
Manufacturer
Diodes IncorporatedTexas Instruments
Series
74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Inputs
23
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA10 µA40 µA
Current - Output High, Low
8mA, 8mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 0.85V0.7V ~ 0.8V
Input Logic Level - High
1.1V ~ 2V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF5.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
SC-70-5SC-70-6SOT-363
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 363
74LVC1G11DW-7
IC GATE AND 1CH 3-INP SOT363
Diodes Incorporated
29,010
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.47791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
40 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-363
6-TSSOP, SC-88, SOT-363
SC-70-6
SN74LVC1G11IDCKRQ1
IC GATE AND 1CH 3-INP SC70-6
Texas Instruments
9,953
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.13558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
3
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.5ns @ 5V, 50pF
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
CAHC1G125QDCKRQ1
SN74LV1T08QDCKRQ1
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
1,930
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.82504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.6V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 0.85V
1.1V ~ 2V
5.3ns @ 5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.