Gates and Inverters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateNOR Gate
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
5-SSOP_SSOP5 Pkg
BU4S81G2-TR
IC GATE AND 1CH 2-INP 5SSOP
Rohm Semiconductor
42,019
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥2.90104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
3V ~ 16V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
30ns @ 15V, 50pF
-40°C ~ 85°C
Surface Mount
5-SSOP
SC-74A, SOT-753
5-SSOP_SSOP5 Pkg
BU4S01G2-TR
IC GATE NOR 1CH 2-INP 5SSOP
Rohm Semiconductor
5,094
In Stock
1 : ¥7.23000
Cut Tape (CT)
3,000 : ¥3.05327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
3V ~ 16V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
30ns @ 15V, 50pF
-40°C ~ 85°C
Surface Mount
5-SSOP
SC-74A, SOT-753
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.