Gates and Inverters

Results: 3
Manufacturer
onsemiTexas InstrumentsToshiba Semiconductor and Storage
Series
74HCS74VHC7SZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverter
Number of Circuits
139
Number of Inputs
139
Features
-Schmitt Trigger Input
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
2 µA4 µA
Current - Output High, Low
7.8mA, 7.8mA8mA, 8mA32mA, 32mA
Input Logic Level - Low
1V ~ 3V-
Input Logic Level - High
1.5V ~ 4.2V-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF13ns @ 5V, 50pF16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
14-TSSOP20-TSSOPBSC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)20-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC-70-5
NC7SZ04P5X
IC INVERTER 1CH 1-INP SC70-5
onsemi
0
In Stock
Check Lead Time
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.47791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
2 µA
32mA, 32mA
-
-
4.3ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
14-TSSOP
SN74HCS11PWR
IC GATE AND 3CH 3-INP 14TSSOP
Texas Instruments
10,394
In Stock
1 : ¥2.87000
Cut Tape (CT)
2,000 : ¥0.82090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
3
3
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
20-TSSOP
74VHC9152FT
IC INVERTER 9CH 9-INP 20TSSOPB
Toshiba Semiconductor and Storage
2,211
In Stock
1 : ¥6.29000
Cut Tape (CT)
2,500 : ¥0.99889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
9
9
-
2V ~ 5.5V
4 µA
8mA, 8mA
-
-
13ns @ 5V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
20-TSSOPB
20-TSSOP (0.173", 4.40mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.