Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,878 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
102,259 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.77273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.3V ~ 1.4V | 1.4V ~ 3.7V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |