Gates and Inverters

Results: 10
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
4000B74HC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
AND GateInverterNAND GateNOR Gate
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
2V ~ 6V3V ~ 18V
Current - Quiescent (Max)
1 µA2 µA
Current - Output High, Low
3.4mA, 3.4mA5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V0.5V ~ 1.8V1.5V ~ 4V
Input Logic Level - High
1.5V ~ 4.2V3.5V ~ 11V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF15ns @ 6V, 50pF17ns @ 6V, 50pF21ns @ 6V, 50pF90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
14-SO14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
MC74HC14ADR2G
IC INVERT SCHMITT 6CH 1IN 14SOIC
onsemi
108,567
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.64090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SO
74HC02D,653
IC GATE NOR 4CH 2-INP 14SO
Nexperia USA Inc.
17,816
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥0.75540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC02ADG
IC GATE NOR 4CH 2-INP 14SOIC
onsemi
1,097
In Stock
12,760
Factory
1 : ¥4.76000
Tube
Tube
Active
NOR Gate
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC04ADG
IC INVERTER 6CH 1-INP 14SOIC
onsemi
1,553
In Stock
6,325
Factory
1 : ¥5.01000
Tube
Tube
Active
Inverter
6
1
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD4081BM
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
2,153
In Stock
1 : ¥7.14000
Tube
Tube
Active
AND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC00ADG
IC GATE NAND 4CH 2-INP 14SOIC
onsemi
2,417
In Stock
46,035
Factory
1 : ¥9.18000
Tube
Tube
Active
NAND Gate
4
2
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
13ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
MM74HC14M
IC INVERT SCHMITT 6CH 1IN 14SOIC
onsemi
6,839
In Stock
1 : ¥9.35000
Tube
Tube
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD4011BM
IC GATE NAND 4CH 2-INP 14SOIC
Texas Instruments
1,652
In Stock
1 : ¥9.36000
Tube
Tube
Active
NAND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74HC08D
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
0
In Stock
43,515
Marketplace
800 : ¥5.21476
Tube
Bulk
Tube
Obsolete
AND Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD74HC08M
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
1,302
In Stock
1 : ¥8.87000
Tube
Tube
Obsolete
AND Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 10

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.