SN74HCS14QDYYRQ1

DigiKey Part Number
296-SN74HCS14QDYYRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS14QDYYRQ1CT-ND - Cut Tape (CT)
296-SN74HCS14QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS14QDYYRQ1
Description
IC INVERTER 6CH 1-INP 14SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS14QDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOT-23-THIN
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.94900¥39.49
25¥3.68440¥92.11
100¥2.94900¥294.90
250¥2.73812¥684.53
500¥2.31680¥1,158.40
1,000¥1.79023¥1,790.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67731¥2,031.93
Manufacturers Standard Package