Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,500 : ¥1.24441 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | NAND Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 19ns @ 6V, 50pF | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.20231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AND Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 19ns @ 6V, 50pF | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |