Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,566 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.47677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.39V ~ 1.87V | 1.16V ~ 3.33V | 6.5ns @ 2.5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
4,914 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥3.05327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 3V ~ 16V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 30ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | SC-74A, SOT-753 | |||
12,857 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.73880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inverter | 1 | 1 | Schmitt Trigger | 2V ~ 6V | 1 µA | 2.6mA, 2.6mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 17ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 |