QC962-8A | |
---|---|
DigiKey Part Number | 2725-QC962-8A-ND |
Manufacturer | |
Manufacturer Product Number | QC962-8A |
Description | IC GATE DRVR HIGH-SIDE MODULE |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | -7V ~ -15V, 14V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 8A, 8A | |
Input Type | - | |
Rise / Fall Time (Typ) | 600ns, 400ns | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP Module, 12 Leads | |
Supplier Device Package | Module | |
Base Product Number | - |