Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,092 In Stock | 1 : ¥22.19000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 9A, 9A | Non-Inverting | 20ns, 24ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,910 In Stock | 1 : ¥15.64000 Cut Tape (CT) 4,000 : ¥7.14030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Floating | 3-Phase | 3 | N-Channel MOSFET | 4.5V ~ 50V | 0.4V, 0.7V | - | Non-Inverting | - | -40°C ~ 150°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-eTSSOP-EP |