Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,022 In Stock | 1 : ¥52.71000 Tube | - | Tube | Last Time Buy | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 3V ~ 5.5V | 1.25V, 1.6V | 4A, 6A | CMOS/TTL | 5ns, 6ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
136 In Stock | 1 : ¥72.94000 Tube | - | Tube | Last Time Buy | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 3V ~ 18V | 1.2V, 1.6V | 4A, 6A | CMOS/TTL | 6ns, 7ns | -40°C ~ 130°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC |