Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,679 In Stock | 1 : ¥54.32000 Cut Tape (CT) 250 : ¥38.81248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.75V ~ 5.25V, 6V ~ 18V | - | 1.5A, 3A | Non-Inverting | 200 V | 500ps, 500ps | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 19-WFQFN Exposed Pad | 19-WQFN (3x4) | ||
132 In Stock | 1 : ¥14.78000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 6A, 6A | Non-Inverting | - | 25ns, 25ns | 0°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,081 In Stock | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.05828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 20V | - | 5A, 5A | Inverting | - | 5.3ns, 4.5ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 |