Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,905 In Stock | 1 : ¥20.74000 Cut Tape (CT) 2,500 : ¥9.36544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | 1.3V, 2.4V | 2.5A, 3.5A | Non-Inverting | 120 V | 12ns, 10ns | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,017 In Stock | 1 : ¥62.31000 Tube | - | Tube | Last Time Buy | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 3V ~ 5.5V | 1.25V, 1.6V | 4A, 6A | CMOS/TTL | - | 5ns, 6ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |