Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,205 In Stock | 1 : ¥24.82000 Bulk | - | Bulk | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 2A, 2A | Inverting, Non-Inverting | 7.5ns, 10ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
232 In Stock | 1 : ¥24.82000 Tube | - | Tube | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 2A, 2A | Non-Inverting | 7.5ns, 10ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |