Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,111 In Stock 90,000 Factory | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.56278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,504 In Stock 12,000 Factory | 1 : ¥39.02000 Cut Tape (CT) 3,000 : ¥18.82895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | SiC MOSFET | 10V ~ 22V | 1.2V, 1.6V | 6A, 6A | Inverting, Non-Inverting | - | 8ns, 8ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
8,224 In Stock | 1 : ¥36.38000 Cut Tape (CT) 5,000 : ¥17.03431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 6 | N-Channel MOSFET | 4.75V ~ 5.25V | 0.8V, 2V | - | Non-Inverting | - | 277ns (Max), 277ns (Max) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
3,784 In Stock | 1 : ¥16.83000 Tube | - | Tube | Not For New Designs | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 15.4V | - | 180mA, 260mA | RC Input Circuit | 600 V | 120ns, 50ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |