Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,557 In Stock | 1 : ¥19.79000 Cut Tape (CT) 2,500 : ¥9.06720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 26V | - | 10A, 10A | Inverting, Non-Inverting | - | 4.5ns, 4ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
281,719 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.51494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | Enhanced Mode GaN FET | 4.5V ~ 5.5V | 0.5V, 2.3V | 7.1A, 12.5A | Non-Inverting | 85 V | 8ns, 4ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-UFBGA, WLCSP | 12-WLCSP-B (1.6x1.6) | ||
4,148 In Stock | 1 : ¥21.76000 Cut Tape (CT) 250 : ¥14.73396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4V ~ 18V | 1.3V, 1.85V | 4A, 6A | Inverting, Non-Inverting | - | 5ns, 5ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
2,923 In Stock | 1 : ¥40.55000 Cut Tape (CT) 4,500 : ¥20.33846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | - | 1.2A, 5A | Non-Inverting | 100 V | 7ns, 3.5ns | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) |